Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT159 BLUE 50M X 25MM
Order Code2576389
Product RangeAT159
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT159 BLUE 50M X 25MM
Order Code2576389
Product RangeAT159
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypePolycoated Matt Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlue
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT159
SVHCNo SVHC (27-Jun-2024)
Product Overview
- AT159 high quality matt waterproof cloth tape
- Polythene extruded tape coated with pressure sensitive, solvent free rubber resin adhesive
- Easy tear and very easy unwind
- Conformable to awkward shapes
- Water resistant finish
- Good abrasion resistance
- Non-corrosive and aggressive adhesive
- Can be written on
- Designed for applications requiring strong adhesion and abrasion resistance
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (27-Jun-2024)
Tape Type
Polycoated Matt Cloth
Tape Length - Metric
50m
Tape Colour
Blue
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
AT159
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375