Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADEUNIS
Manufacturer Part NoARF7474C
Order Code1753611
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ARF7474 enables two-way half duplex wireless data transmission over a range of 6000m.
- IP65 rated
- Can be used without a licence in most European countries and North America
- Integrates a multi-channel radio transceiver, digital processing unit and power supply
- Configured by AT commands
Applications
Automation & Process Control, Communications & Networking, Signal Processing
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52