Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADEUNIS
Manufacturer Part NoARF7469B
Order Code1753624
Technical Datasheet
Silicon ManufacturerAdeunis
Silicon Core NumberARF52
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth
Kit Contents1x Demonstration Board, Radio module, Power supply
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Adeunis
Kit Application Type
Wireless Connectivity
Kit Contents
1x Demonstration Board, Radio module, Power supply
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
ARF52
Application Sub Type
Bluetooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9