Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2327
Order Code3446741
Technical Datasheet
Accessory TypeServo HAT
For Use WithRaspberry Pi Model A+, B+ or Pi 2
Product Range-
Product Overview
This HAT can be used to control DC servo motors, which need very specific and repetitive timing pulses to set the position. With the capability to control 16 servos with perfect timing it can also do PWM up to 1.6kHz with 12-bit precision, all completely free-running.
- Ideal for projects requiring a lot of servos or PWM outputs
- For use with Raspberry Pi Model A+, B+, or Pi 2
- Can drive 16 channels simultaneously with no additional Raspberry Pi processing overhead
- Ability to stack up to 62 HATs to control up to 992 servos from the same 2 pins
- Resources available via Python library you can use to get started
- Includes 2-pin terminal block, four 3x4 headers and a 2x20 socket header
Notes
Note: Does not include Raspberry Pi, servos or required 5V power supply
Technical Specifications
Accessory Type
Servo HAT
Product Range
-
For Use With
Raspberry Pi Model A+, B+ or Pi 2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025