Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1209
Order Code4541085
Technical Datasheet
ESD Brush Type-
Bristle Material-
Handle TypeESD Safe
Handle Material-
Overall Length177.8mm
Width38.1mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
1209 is an ESD-safe PCB cleaning brush. If users want to have a nice clean board (or maybe user doing some repair) then they can use this stiff-bristled brush without worries. Some people like to drip a little rubbing alcohol on their PCBs after soldering and then scrubbing to remove rosin/flux.
- About 7" long from end to end, scrubby part is 1.5" x 0.5" with 0.5" bristles
Technical Specifications
ESD Brush Type
-
Handle Type
ESD Safe
Overall Length
177.8mm
Product Range
-
Bristle Material
-
Handle Material
-
Width
38.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1