Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoEB2532YA12-25.000M TR
Order Code4327383
Product RangeEB2532 Series
Technical Datasheet
2,940 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.596 |
50+ | € 0.555 |
250+ | € 0.517 |
500+ | € 0.486 |
1500+ | € 0.463 |
3000+ | € 0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoEB2532YA12-25.000M TR
Order Code4327383
Product RangeEB2532 Series
Technical Datasheet
Frequency25MHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 30ppm
Product RangeEB2532 Series
Frequency Stability± 50ppm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency
25MHz
No. of Pins
4 Pin
Frequency Tolerance
± 30ppm
Frequency Stability
± 50ppm
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
EB2532 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability