Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoE1SFA12-3.6864M TR
Order Code4327381RL
Product RangeE1S Series
Technical Datasheet
829 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.236 |
250+ | € 0.227 |
500+ | € 0.218 |
1000+ | € 0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 28.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoE1SFA12-3.6864M TR
Order Code4327381RL
Product RangeE1S Series
Technical Datasheet
Frequency3.6864MHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 30ppm
Product RangeE1S Series
Frequency Stability± 50ppm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC2-ethoxyethyl acetate (07-Nov-2024)
Technical Specifications
Frequency
3.6864MHz
No. of Pins
2 Pin
Frequency Tolerance
± 30ppm
Frequency Stability
± 50ppm
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
E1S Series
Operating Temperature Min
-40°C
SVHC
2-ethoxyethyl acetate (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethoxyethyl acetate (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability