Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATCA-08-471M-V
Order Code2665051
Product RangeATCA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoATCA-08-471M-V
Order Code2665051
Product RangeATCA Series
Technical Datasheet
Product RangeATCA Series
Inductance470µH
RMS Current (Irms)7A
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
ATCA Series
RMS Current (Irms)
7A
Inductance Tolerance
± 20%
Inductance
470µH
DC Resistance Max
0.064ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
Product traceability