Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATCA-03-650M-H
Order Code2665039
Product RangeATCA Series
Technical Datasheet
523 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.030 |
5+ | € 2.910 |
10+ | € 2.790 |
20+ | € 2.180 |
40+ | € 2.040 |
100+ | € 1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATCA-03-650M-H
Order Code2665039
Product RangeATCA Series
Technical Datasheet
Product RangeATCA Series
Inductance65µH
RMS Current (Irms)2A
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
ATCA Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
65µH
DC Resistance Max
0.055ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006