Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-220M-T
Order Code4142873
Product RangeASPI-4030S Series
Technical Datasheet
1,560 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.306 |
50+ | € 0.248 |
250+ | € 0.205 |
500+ | € 0.189 |
1000+ | € 0.173 |
2000+ | € 0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-220M-T
Order Code4142873
Product RangeASPI-4030S Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.225ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPI-4030S Series
DC Resistance Max
0.225ohm
Product Length
4mm
Product Height
3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01665
Product traceability