Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASFL3-24.000MHZ-EK-T
Order Code4327371RL
Product RangeASFL3 Series
Technical Datasheet
933 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.978 |
250+ | € 0.970 |
500+ | € 0.961 |
1000+ | € 0.952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 102.80 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL3-24.000MHZ-EK-T
Order Code4327371RL
Product RangeASFL3 Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom1.8V
Product RangeASFL3 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
ASFL3 Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
30ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability