Print Page
Image is for illustrative purposes only. Please refer to product description.
925 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 4.850 | 
| 10+ | € 3.170 | 
| 25+ | € 2.730 | 
| 50+ | € 2.480 | 
| 100+ | € 2.230 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- GPS/Galileo + GLONASS ceramic patch antenna
- 25mm x 25mm x 4mm form factor
Applications
Wireless
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
3.6dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability