Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANS10001-3J41ET
Order Code3225118
Product RangeALANS10001 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS10001-3J41ET
Order Code3225118
Product RangeALANS10001 Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeALANS10001 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
2.5kV
Operating Temperature Min
-
Product Range
ALANS10001 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability