Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIUR-06-101K
Order Code4142904
Product RangeAIUR-06 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.795 |
| 5+ | € 0.714 |
| 10+ | € 0.632 |
| 20+ | € 0.588 |
| 40+ | € 0.543 |
| 100+ | € 0.499 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-101K
Order Code4142904
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.1A
Saturation Current (Isat)2.8A
DC Resistance Max0.108ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.108ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability