Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-1008-1R0G-T
Order Code4142830
Product RangeAISC-1008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-1008-1R0G-T
Order Code4142830
Product RangeAISC-1008 Series
Technical Datasheet
Inductance1µH
DC Resistance Max1.8ohm
Self Resonant Frequency270MHz
DC Current Rating370mA
Inductor Case / Package1008 [2520 Metric]
Product RangeAISC-1008 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.29mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
270MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.8ohm
DC Current Rating
370mA
Product Range
AISC-1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.29mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
Product traceability