Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | € 6.770 |
Price for:Each
Minimum: 250
Multiple: 250
€ 1,692.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAECB1102XS-3000S
Order Code3773433
Product RangeAECB1102X
Technical Datasheet
Antenna TypeBlade
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain2dBi
VSWR3.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAECB1102X
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Blade
Frequency Max
6GHz
Gain
2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
3.5
Input Impedance
50ohm
Product Range
AECB1102X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability