Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.705 |
10+ | € 0.454 |
25+ | € 0.429 |
50+ | € 0.403 |
100+ | € 0.378 |
500+ | € 0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACS1006U
Order Code4285511
Technical Datasheet
Centre Frequency6.7GHz
Antenna Case Size10mm x 6mm x 1.2mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ACS1006U is an UWB multi-layer chip antenna. Applications include UWB (Ultra-Wide Band), IoT, M2M, secure car access, item tracking, indoor navigation, hands-free payment, smart access, object detection.
- Operating frequency range from 3100 to 10300MHz
- Compact and low-profile
- VSWR is ≤ 2.0, peak gain is 2.2dBi
- Efficiency up to 70%, surface mount (SMD)
- High efficiency across UWB bands
- 50 ohm impedance
- Linear polarization
- Omni-directional radiation pattern (azimuth)
- Dimension is 10 x 6 x 1.2mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Centre Frequency
6.7GHz
Product Range
-
Antenna Case Size
10mm x 6mm x 1.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability