Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225-101-T
Order Code3994300
Product RangeACMS-Q3225 Series
Technical Datasheet
5,710 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.635 |
50+ | € 0.554 |
250+ | € 0.525 |
500+ | € 0.459 |
1000+ | € 0.431 |
2000+ | € 0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225-101-T
Order Code3994300
Product RangeACMS-Q3225 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACMS-Q3225 Series
Impedance5.1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
150mA
Product Range
ACMS-Q3225 Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
5.1kohm
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability