Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-1566-102-T
Order Code4034611
Product RangeACMP-1566 Series
Technical Datasheet
1,617 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.260 |
10+ | € 2.840 |
50+ | € 2.700 |
100+ | € 2.360 |
200+ | € 2.220 |
350+ | € 2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-1566-102-T
Order Code4034611
Product RangeACMP-1566 Series
Technical Datasheet
DC Current Rating9A
Inductance-
Product RangeACMP-1566 Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case15mm x 13mm x 6.6mm
Product Length15mm
Product Width13mm
Product Height6.6mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
9A
Product Range
ACMP-1566 Series
Inductor Case / Package
-
Product Length
15mm
Product Height
6.6mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
1kohm
Common Mode Filter Case
15mm x 13mm x 6.6mm
Product Width
13mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability