Print Page
2,530 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.140 |
50+ | € 0.916 |
250+ | € 0.844 |
500+ | € 0.771 |
1500+ | € 0.756 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS09-32.768KHZ-7-T
Order Code2467867
Product RangeABS09
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 4.1mm x 1.5mm
Frequency Stability + / --
Load Capacitance7pF
Frequency Tolerance + / -20ppm
Product RangeABS09
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABS09 series SMD low profile Crystal Oscillator works at a frequency of 32.768kHz. It is suitable for use in wide range in communication and measuring equipment, wireless communications, PDA and palm pilot applications.
- Low frequency in small size SMD
- 0.9mm Height ideal for high density circuit boards
- Ceramic package offers excellent environmental and heat resistance
Applications
Communications & Networking, Wireless, Commercial, Test & Measurement, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 4.1mm x 1.5mm
Load Capacitance
7pF
Product Range
ABS09
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability