Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS06-107-32.768KHZ-T
Order Code2467860
Product RangeABS06 Low ESR Series
Technical Datasheet
7,627 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.712 |
50+ | € 0.625 |
250+ | € 0.598 |
500+ | € 0.572 |
1500+ | € 0.545 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS06-107-32.768KHZ-T
Order Code2467860
Product RangeABS06 Low ESR Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 2mm x 1.2mm
Frequency Stability + / -175ppm
Load Capacitance4pF
Frequency Tolerance + / -20ppm
Product RangeABS06 Low ESR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS06-107-32.768KHz-T is a SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, wireless communications.
- Ceramic package offers excellent environmental and heat resistance
- 12.5pF load capacitance, ±20ppm frequency tolerance, 32.768KHz frequency typ
- Flexural mode (tuning fork) operation mode
- Temperature coefficient range from -0.04 to -0.02 ppm/T²
- Equivalent series resistance is 90kohm max, load capacitance is 12.5pF
- Drive level is 0.1µW typ, Q value is 9000 max, aging range from -3 to 3ppm at 25°C±3°C, first year
- Insulation resistance is 500Mohm min (100VDC ±15V)
- Extended temperature range from -55°C to +125°C (for industrial applications)
- Size is 2.0 x 1.2 x 0.6mm
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
175ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 2mm x 1.2mm
Load Capacitance
4pF
Product Range
ABS06 Low ESR Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
Product traceability