Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.860 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€ 98.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoA05836RLRV3KIT
Order Code4203932
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.2m
Label Width56.3mm
Label Diameter36mm
Label MaterialPaper
Label Colour-
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 55gsm Top coated thermal paper
- Repostionable diamond patterned adhesive
- Create variable length labels with no liner to discard
- Solid wall plastic core (Core Dimensions: 58x13x18mm)
- Supplied as a pack of 12 rolls
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
56.3mm
Label Material
Paper
Pack Quantity
-
SVHC
No SVHC (27-Jun-2018)
Label Height
12.2m
Label Diameter
36mm
Label Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6