Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
200 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.390 |
5+ | € 16.960 |
10+ | € 15.480 |
20+ | € 14.000 |
50+ | € 13.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No345AB1000B
Order Code150016
Technical Datasheet
Thermal Resistance1°C/W
Packages Cooled-
External Width - Metric120mm
External Height - Metric37mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.72"
External Height - Imperial1.46"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 345AB1000B is a 100mm extruded Heat Sink with aluminium construction, natural and black anodized finish, 1°C/W thermal resistance.
Applications
HVAC
Technical Specifications
Thermal Resistance
1°C/W
External Width - Metric
120mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.46"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
37mm
External Diameter - Metric
-
External Width - Imperial
4.72"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.443