Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSRN4420K
Order Code2476790
Product RangeSR2
Also Known AsSRN4420K
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial15.75"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSR2
ConfigurableNo
Product Overview
The SRN4420K is an Automation and Control Enclosure made of sheet steel with blind door and back plate. It is particularly suited for panel builders for the manufacture of switchgear and control gear switchboards for a very wide variety of industrial applications-from large machinery with automated production lines. This Enclosure holds a single line of metalwork structure therefore allows construction of automation and secondary and end distribution electrical switchboards.
- IP65 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
15.75"
Product Range
SR2
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9