Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOT80FT4N2
Order Code1841512
Product RangeOT Series
Also Known As1SCA105499R1001
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max750V
Contact Current AC Max80A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT Series
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
80A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947-3, UL, CSA
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
OT Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035