Print Page
1 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 101.500 |
| 5+ | € 96.370 |
| 10+ | € 93.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 101.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT40F4C
Order Code3263813
Product RangeOT Series
Also Known As1SCA104934R1001
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
Contact Current AC Max40A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsCSA, UL
Product RangeOT Series
SVHCTo Be Advised
Product Overview
OT40F4C is a 4 pole manual change-over switch.
- DIN rail or base mounting
- Fully enclosed 40A thermal current
- 750V rated operating voltage
- 8KV rated impulse withstand voltage
- 1.6W power losses
- Front IP20 protection
Notes
Handle and shaft need to be ordered separately.
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
OT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31