Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 428.360 |
Product Information
Product Overview
The ACS355-01E-07A5-2 from ABB is a 200VAC to 240VAC single phase AC supply. ACS355 drives are designed for the machine building sector. In serial type manufacturing the consumed time per unit is critical. The drive is designed to be the fastest drive in terms of installation, setting parameters and commissioning. The basic product has been made as user-friendly as possible, yet providing high intelligence. The drive offers diverse functionality to cater for the most demanding needs. With the FlashDrop tool the drive can be pre-configured in seconds without powering the drive. The drive’s application macros and assistants enable fast and easy commissioning.
- Output power normal use is 1.5KW, 2hp
- Output current normal use is 7.5A
- Enclosure class is IP20
- EMC filter connected, 50Hz frequency
- Input voltage range from 125VDC to 400VDC
- Wall mounted mounting type
- Ambient temperature range from -10°C to 40°C
- Vector control capable of running both asynchronous motors and permanent magnet motors
- Simple and visual sequence programming to make independent and repeatable operation sequences
Applications
Motor Drive & Control
Technical Specifications
Variable Frequency Drive
1.5kW
7.5A
IP20
240VAC
AC Motors
Single Phase
50Hz / 60Hz
200VAC
ACS355
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate