Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA080240R0028
Order Code3559945
Product RangePos-E-Kon Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No7TAA080240R0028
Order Code3559945
Product RangePos-E-Kon Series
Technical Datasheet
Product RangePos-E-Kon Series
Cable Exit Angle90°
Rectangular Shell SizeB16
For Use WithABB Pos-E-Kon Series Rectangular Connectors
Connector Body MaterialAluminium Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
Pos-E-Kon Series
Rectangular Shell Size
B16
Connector Body Material
Aluminium Alloy Body
Cable Exit Angle
90°
For Use With
ABB Pos-E-Kon Series Rectangular Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292638