Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.110 |
5+ | € 89.880 |
10+ | € 88.070 |
Product Information
Product Overview
The MKey5 series Interlock Switch are designed to provide position interlock detection for moving guards. They are designed to fit the leading edge of sliding, hinged or lift off machine guards. The actuator is fitted to the moving part of the guard and is aligned to the switch entry aperture. The head can be rotated to provide four given actuator entry positions. When the actuator is inserted into the switch the safety contacts close and allow the machine start circuit to be enabled. MKey5 has several types of actuators as an option. A standard actuator key is always delivered with interlock switches. The MKey5 switches are suitable for use with gates and hatches applications.
- 2NC + 1NO (actuator in)
- 4 Actuating positions
- 12 or 40N Actuator holding force
- 1 Million operations mechanical life
- Plastic, Plastic with stainless steel head or stainless steel
- IP67 Protection rating
Applications
Industrial, Safety
Technical Specifications
MKey5
Screw
4A
250V
DPST-NC, SPST-NO
250V
IP67
4A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate