Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 268.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 268.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR740830R0400
Order Code3223350
Product RangeCM
Also Known AsCM-ESS.2P
Technical Datasheet
Product RangeCM
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrewless
Contact Voltage VDC24V
Supply Voltage Max240V
Power Consumption-
SVHCTo Be Advised
Technical Specifications
Product Range
CM
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screwless
Supply Voltage Max
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16