Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR427030R2000
Order Code2103845
Product RangeCP-E Series
Also Known AsCP-E 48/0.62
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No1SVR427030R2000
Order Code2103845
Product RangeCP-E Series
Also Known AsCP-E 48/0.62
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 148VDC
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-E Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
CP-E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29