
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.010 |
5+ | € 44.110 |
10+ | € 43.210 |
Product Information
Product Overview
The 1SL1202A00 is a grey Wall-mount Enclosure made of halogen-free thermoplastic which is completely recyclable. The range includes solutions with transparent or opaque doors which open up to 180° and a choice of between 4 and 72 modules, meeting the most recent regulatory requirements and ensuring an enormous variety of application types are covered. This enclosure has been designed to make the installer's job quicker and easier, allowing them to implement functional and tidy switchboards. Consumer unit MISTRAL65 transparent door 8 modules. The 180° door opening facilitates total accessibility to the interior of the consumer unit.
- Dual gasket on front panel module ensure an improved seal
- Practical rear bracket provide practical and stable wall fastening
- Door has an ergonomic handle with snap-on closing
Applications
Industrial, Commercial, Consumer Electronics
Technical Specifications
Wall Mount
250mm
155mm
Grey
9.84"
6.1"
No SVHC (17-Dec-2014)
Thermoplastic
320mm
IP65
-
12.6"
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate