Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
-
No. of Branch Circuits
-
External Width
263mm
Product Range
-
Enclosure Material
Steel
Current Rating
-
External Height
256mm
External Depth
88mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001