Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.040 |
5+ | € 4.910 |
10+ | € 4.820 |
20+ | € 4.730 |
50+ | € 4.640 |
Product Information
Product Overview
1SFA611610R1010 is a MCB-01 non-illuminated single contact block. This contact block is part of ABB's modular plastic range, the most versatile range with a high level of flexibility and market-leading electrical ratings. Engineered for total reliability, longer lifetime, and highest mechanical durability. Self-cleaning contacts ensure reliable operation without the need for maintenance, increasing uptime. A high degree of protection guarantees reliability in extreme environments. The innovative design simplifies the entire process, from selection to easy and quick, tool-free installation. The perfect solution for every application.
- Rated insulation voltage (Ui) of 690V
- Rated frequency (f) of 50 / 60Hz
- Screw clamp connection type
- Screw terminals
- 8mm wire stripping length
- Connecting capacity UL/CSA: 1x 18...14AWG, 2x 18...14AWG
- Degree of protection: terminals IP20
- 10 million mechanical durability
- Ambient operation air temperature range from -25 to +70 °C
Technical Specifications
Screw
8A
ABB Modular Series 3 & 5 Position Holders
Modular
1 Pole
120V
-
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate