Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611605R1110
Order Code3372590
Product RangeModular
Also Known AsMCBH-01
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max230V
For Use WithABB MP/MPD/MPM/KP6-PushButton, MPET/MPEP/MPEK/MPMT/MPMP-Emergency Stop, M2SS/M3SS Selector Switches
Contact Voltage DC Max24V
Product RangeModular
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
ABB MP/MPD/MPM/KP6-PushButton, MPET/MPEP/MPEK/MPMT/MPMP-Emergency Stop, M2SS/M3SS Selector Switches
Product Range
Modular
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001