Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SAX121001R1101
Order Code1846291
Also Known AsEF19-0.32
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No1SAX121001R1101
Order Code1846291
Also Known AsEF19-0.32
Technical Datasheet
Overload Current Min100mA
Overload Current Max320mA
Coil Voltage DC Max-
Product Range-
Technical Specifications
Overload Current Min
100mA
Coil Voltage DC Max
-
Overload Current Max
320mA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158