Print Page
2CTB815708R0200
Surge Protector, 2 Pole, Mains Surge Protector, 2 Pole, Type 2, 80 kA, 275 VAC, DIN Rail
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - SOULE
Manufacturer Part No2CTB815708R0200
Order Code2914207
Product RangeOVR Series
Also Known As2CTB815708R0200
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 296.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 296.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - SOULE
Manufacturer Part No2CTB815708R0200
Order Code2914207
Product RangeOVR Series
Also Known As2CTB815708R0200
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current80kA
Voltage Rating400VAC
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product RangeOVR Series
Response Time275s
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Voltage Rating
400VAC
Suppressor Mounting
DIN Rail
Response Time
275s
SVHC
To Be Advised
No. of Poles
2 Pole
Peak Surge Current
80kA
Continuing Operating Voltage Max
275VAC
Product Range
OVR Series
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32