Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.030 |
5+ | € 12.930 |
10+ | € 12.150 |
20+ | € 10.020 |
50+ | € 9.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No581002B02500G
Order Code1213467
Technical Datasheet
Thermal Resistance17.4°C/W
Packages CooledTO-220
External Width - Metric16.26mm
External Height - Metric25.4mm
External Length - Metric16.26mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.64"
External Height - Imperial1"
External Length - Imperial0.64"
External Diameter - Imperial-
Product Range-
Product Overview
The 581002B02500G is a flat-back extruded Heat Sink with solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
17.4°C/W
External Width - Metric
16.26mm
External Length - Metric
16.26mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
0.64"
External Length - Imperial
0.64"
Product Range
-
Technical Docs (1)
Alternatives for 581002B02500G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009362