Print Page
Image is for illustrative purposes only. Please refer to product description.
1,990 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.984 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No4170G
Order Code2676132
Technical Datasheet
Thickness1.78mm
Conductive MaterialAluminium Oxide Ceramic
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length19.3mm
External Width13.97mm
Product Range-
Technical Specifications
Thickness
1.78mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
13.97mm
Conductive Material
Aluminium Oxide Ceramic
Thermal Impedance
-
External Length
19.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176