Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoSL8801/12-101A5-00
Order Code1890786
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourSilver
Cable Width15.93mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing-
Voltage Rating150V
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeTwinaxial Flat Ribbon Cable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
30AWG
Reel Length (Imperial)
500ft
Jacket Colour
Silver
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
Polyolefin, Zero Halogen
Product Range
-
No. of Cores
12Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Cable Width
15.93mm
Pitch Spacing
-
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Twinaxial Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005