Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ5009
Order Code3577829
Product RangeBumpon SJ5000
Technical Datasheet
54 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.410 |
18+ | € 5.610 |
36+ | € 4.650 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€ 6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5009
Order Code3577829
Product RangeBumpon SJ5000
Technical Datasheet
Bumper / Feet MountingAdhesive
Height10.1mm
Base Diameter22.3mm
Base Width-
Bumper / Feet StyleCylindrical
Bumper / Feet ColourBlack, Brown, Grey, White
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5000
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
22.3mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
10.1mm
Base Width
-
Bumper / Feet Colour
Black, Brown, Grey, White
Product Range
Bumpon SJ5000
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.323