Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMP-3526/27 BLACK
Order Code3010751
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051131064812
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 104.610 |
5+ | € 99.170 |
10+ | € 92.460 |
25+ | € 88.200 |
50+ | € 85.000 |
100+ | € 82.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 104.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoMP-3526/27 BLACK
Order Code3010751
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051131064812
Technical Datasheet
Fastener Length - Imperial14.7ft
Fastener Length - Metric4.48m
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length4.5m
Product RangeScotchmate Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
14.7ft
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.5m
SVHC
To Be Advised
Fastener Length - Metric
4.48m
Fastener Width - Metric
25.4mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05