Quantity | Price (ex VAT) |
---|---|
24+ | € 56.700 |
Product Information
Product Overview
8992 is a polyester tape. It is a general purpose polyester tape that excels in high temperature masking operations such as powder coat painting. Coated with a silicone adhesive, this tape bonds to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments. The translucent green backing is tear resistant. Coated with a silicone adhesive, this tape functions well in masking for powder coating to provide sharp paint lines. It removes cleanly and in one-piece from most surfaces, avoiding slivering and breaking. It is used in applications such as masking parts for high temperature powder coat painting, holding parts or vacuum bags during composite bonding operations, masking metal surfaces in acid or caustic chemical milling baths, protective tape reduces scratches during handling and shipping, flash breaker in metal bonding processes where the excess epoxy (flash) flows on the tape.
- Clean removal during high-temperature masking operations such as powder coating
- Silicone adhesive provides clean removal from a variety of surfaces
- Polyester film offers excellent thermal and chemical resistance while maintaining flexibility
- Translucent green backing provides easy identification and positioning
- Silicone adhesive type
- Polyester backing (carrier) material
- 0.052mm backing (carrier) thickness (metric)
- 148.0% elongation at break, size is 66m x 50mm
- Green product colour, ASTM D3330, ASTM D3652, ASTM D3759 specification
- 998N/100mm tensile strength (metric), 0.082mm total tape thickness without liner (metric)
Technical Specifications
Silicone Adhesive
Green
216.5ft
1.97"
8992 Series
Powder Coat Masking, Splicing
3.2 mil (0.081 mm)
66m
50mm
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate