Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8452-21A1-RK-TP
Order Code3858752
Product Range8400 Series
Technical Datasheet
222 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.740 |
10+ | € 2.410 |
25+ | € 2.270 |
50+ | € 2.170 |
100+ | € 2.080 |
250+ | € 1.900 |
500+ | € 1.710 |
1000+ | € 1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8452-21A1-RK-TP
Order Code3858752
Product Range8400 Series
Technical Datasheet
No. of Contacts52Contacts
Connector TypePLCC Socket
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
No. of Contacts
52Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
Connector Type
PLCC Socket
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004519
Product traceability