Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No71448-00001C..
Order Code4223315
Also Known AsGTIN UPC EAN: 4046719783069
Technical Datasheet
310 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No71448-00001C..
Order Code4223315
Also Known AsGTIN UPC EAN: 4046719783069
Technical Datasheet
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166
Product Range-
Product Overview
3M™ Lightweight, polycarbonate Visitor over-spectacles have moulded side shields and browguards, and can be worn on their own or over current style prescription spectacles.
- Ideal for Construction, Foresty, Gardening, Light duty Maintenance and Repair
- Approval EN 166:2001
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
Boric acid (14-Jun-2023)
Lens Style
-
Frame Colour
Transparent
Product Range
-
Technical Docs (1)
Alternatives for 71448-00001C..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062