Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7000033721
Order Code3935873
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | € 380.370 |
Price for:Each
Minimum: 4
Multiple: 4
€ 1,521.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7000033721
Order Code3935873
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Length - Imperial1.97"
Tape Length - Metric50mm
Product RangeScotch-Weld Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
-
Roll Length - Metric
25m
Tape Length - Metric
50mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
Black
Roll Length - Imperial
82ft
Tape Length - Imperial
1.97"
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5