Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No70-0060-3675-3
Order Code1676103
Technical Datasheet
Adhesive Type-
Tape ApplicationPCB Protection
Tape Length - Metric66m
Tape Length - Imperial216ft
Tape ColourGreen
Total Tape Thickness-
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
-
Tape Length - Metric
66m
Tape Colour
Green
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Application
PCB Protection
Tape Length - Imperial
216ft
Total Tape Thickness
-
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23