Print Page
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.840 |
5+ | € 46.250 |
10+ | € 43.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No69 (1X66FT)
Order Code1757534
Product Range69 Series
Technical Datasheet
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Backing MaterialGlass Cloth
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range69 Series
Technical Specifications
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Colour
White
Roll Length - Imperial
66ft
Tape Width - Imperial
1"
Product Range
69 Series
Tape Backing Material
Glass Cloth
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130712