Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.500 |
5+ | € 76.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No69 (1" X 36YDS)
Order Code3227381
Product Range69
Also Known AsGTIN UPC EAN: 00054007274940
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range69
SVHCTo Be Advised
Product Overview
- Scotch® glass cloth electrical tape 69 with silicone pressure sensitive adhesive
- Designed for use in 600V dry location applications motors and transformers
- High mechanical strength and resistance to high temperatures provide excellent performance
- Thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures
- Thermosetting adhesive provides elevated temperature performance up to Class N 392°F
- Provides insulation and solvent resistant protection
- Non-corrosive adhesive, conformable, printable and flame retardant
- Meets requirements of military specification No. Mil-I-19166C
- UL recognized (file E17385), CSA accepted (file LR93411)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
69
Adhesive Type
Silicone Adhesive
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15