Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No60 TAPE 25MM
Order Code2135660
Technical Datasheet
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Type-
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape Colour-
Tape Width - Imperial-
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
33m
Tape Colour
-
Tape Width - Metric
25mm
SVHC
No SVHC (17-Dec-2014)
Tape Type
-
Tape Length - Imperial
108.3ft
Tape Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18354